AT04-6P-BM04

Heilind Number:AMEAT04-6P-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT RECPT, 6P Ni, BRD MNT POTTING, BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-BM04
Color:Black
Series:BoardLock™ AT Series
Amperage:13 A
Gender:Male
Number of Contacts:6
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Wire Size:20 to 14 AWG
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Termination Method:Solder
SKU:AMEAT04-6P-BM04

Detailed Description

6 Postion Receptacle, Pin, Nickel contact plating, PCB, Board Mount, Potting, Black