AT04-6P-BRN

Heilind Number:AMEAT04-6P-BRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-BRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-BRN
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-6P-BRN

Detailed Description

Introducing the AT046PBRN, a rugged and reliable automotive connector designed for male applications. With a durable plastic housing and a silicone rubber seal, this connector boasts an IP67 rating, ensuring protection against dust and water ingress. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's perfect for demanding environments. Featuring 6 gold-plated contacts compatible with wire sizes 20-14 AWG, it offers a secure and efficient connection. With a current rating of 13A and RoHS compliance, it guarantees both performance and environmental responsibility. Ideal for automotive and industrial use, the AT046PBRN is part of the AT Series™, known for its quality and durability. Trust in this connector for your high-reliability applications.