| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-EC01BLK |
| Color: | Black |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 |
| Wire Size: | 20 to 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-EC01BLK |
AT04-6P-EC01BLK
| Heilind Number: | AMEAT04-6P-EC01BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-6P-EC01BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6-WAY RECEPTACLE, BLACK MALE C
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

