| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-EP13 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 39 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-EP13 |
AT04-6P-EP13
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT046PEP13, a rugged and reliable automotive connector designed for male gender applications. With a sleek black housing made of durable nylon and featuring nickel contact plating, this connector ensures optimal performance in extreme temperatures ranging from -55 °C to 125 °C. Achieving an IP67 rating for dust and water resistance, it is ideal for harsh automotive environments. The silicone rubber seal material guarantees a tight and secure connection through 100 mating cycles. Accommodating wire sizes from 20 to 14 AWG, it offers a current rating of 39 A and a voltage rating of 250 V, making it suitable for a wide range of automotive applications. With RoHS compliance and part of our Hyperbuss™ Series, this connector prioritizes both performance and environmental responsibility. Upgrade your automotive connectors with the HYPERBUSS™ AT046PEP13.

