AT04-6P-GRN

Heilind Number:AMEAT04-6P-GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-GRN
Color:Green
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-6P-GRN

Detailed Description

Introducing the AT046PGRN Green 6-Position Male Automotive Connector, a durable and reliable solution for your automotive connectivity needs. This connector, part of the AT Series™, features a rugged plastic housing and IP67-rated silicone rubber seals, ensuring optimal performance even in harsh environments. With a wide operating temperature range from -55°C to 125°C, it can withstand extreme conditions. The 6 gold-plated contacts accommodate wire sizes ranging from 20 to 14 AWG, with a current rating of 13A, making it suitable for various power and signal applications. With RoHS compliance and a lifespan of 100 mating cycles, this connector offers both environmental sustainability and long-term reliability. Perfect for automotive and industrial use, the AT046PGRN is a trusted choice for high-quality connectivity.