AT04-6P-KIT01

Heilind Number:AMEAT04-6P-KIT01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-KIT01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6-WAY PIN RECEPTACLE, WED A SERIES

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-KIT01
Color:Green
Series:AT Series
Accessory Type:Receptacle
Gender:Male
Housing Material:Plastic
Number of Contacts:6
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100
Wire Size:20 to 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-6P-KIT01