AT04-6P-ORG

Heilind Number:AMEAT04-6P-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-ORG
Color:Orange
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-6P-ORG

Detailed Description

Introducing the AT046PORG, a rugged male connector designed for automotive applications. Featuring a vibrant orange housing made of durable plastic, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C and is rated IP67 for dust and water resistance. With six contacts and a current rating of 13A, it ensures reliable power and signal transmission in harsh environments. The silicone rubber seal provides added protection, and with a mating cycle of 100, it guarantees long-term durability. Suitable for wire sizes ranging from 20 to 14 AWG, the AT046PORG is part of the AT Series™, offering high-performance connectivity for automotive and industrial use.