| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-P021 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 39 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-P021 |
AT04-6P-P021
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT046PP021, a rugged and reliable male automotive connector designed for optimal performance in harsh environments. With a sleek gray housing made of durable nylon and featuring a robust silicone rubber seal, this connector boasts an IP67 rating, ensuring protection against dust and water ingress. Its nickel-plated contacts are suitable for a wide temperature range, from -55°C to 125°C, making it ideal for automotive applications. With a current rating of 39A and a voltage rating of 250V, it provides secure and efficient power transmission. The HYPERBUSS™ AT046PP021 is RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG. Trust in its 100 mating cycles durability, making it a dependable choice for your automotive connectivity needs.

