| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-PM11 |
| Color: | Black |
| Series: | Panel Mate™ AT Series |
| Amperage: | 13 A |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 20 to 14 AWG |
| Mating Cycles: | 100 |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| SKU: | AMEAT04-6P-PM11 |
AT04-6P-PM11
| Heilind Number: | AMEAT04-6P-PM11 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-6P-PM11 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RCPT, 6 PIN, PANEL MNT SELF-THREAD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | LOOSE PIECE - CONTACT, FEMALE, 16 AWG | ![]() |
| Amphenol Sine Systems AT62-20-0122 | LOOSE PIECE - 16-20 AWG FEMALE CONTACT, NICKEL | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |
| Amphenol Sine Systems ATM06-12SB | ATM0612SB | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol Sine Systems 903-289P-51A | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |


