| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-SR02BLK |
| Color: | Black |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| IP Rating: | IP69K |
| Wire Size: | 20 to 14 AWG |
| Mating Cycles: | 100 |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-SR02BLK |
AT04-6P-SR02BLK
| Heilind Number: | AMEAT04-6P-SR02BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-6P-SR02BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT-SR02 Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT04-2P-SR02BLK | 2-WAY RECEPTACLE MALE CONNECTO | ![]() |
| Amphenol Sine Systems AT06-2S-SR02BLK | 2 PIN PLUG, WITH STRAIN R & REDUCED DIA. SEAL | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |


