AT04-6P-YEL

Heilind Number:AMEAT04-6P-YEL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-YEL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-YEL
Color:Yellow
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-6P-YEL

Detailed Description

Introducing the AT046PYEL, a durable and high-performance automotive connector designed for male gender applications. Featuring a vibrant yellow housing made of robust plastic, this connector ensures secure and reliable connections. With six gold-plated contacts, it offers efficient signal transmission while operating flawlessly in a wide temperature range from -55°C to 125°C. The IP67 rating guarantees protection against dust and water ingress, making it ideal for harsh automotive environments. Engineered for longevity, it boasts a silicone rubber seal and can withstand up to 100 mating cycles. With a current rating of 13A and compatibility with wire sizes ranging from 20 to 14 AWG, the AT046PYEL is RoHS compliant, meeting environmental standards. Perfect for automotive applications, this connector from the AT Series™ is a trusted solution for ensuring connectivity and performance.