| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-08PA-N-TPE-M1 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-08PA-N-TPE-M1 |
AT04GY-08PA-N-TPE-M1
Specifications
Detailed Description
This AT Series Cable Assemblies™ product, with SKU AT04GY-08PA-N-TPE-M1, is designed for industrial automation applications, offering reliable connectivity for male connections. With a durable plastic jacket in black, it can withstand temperatures ranging from -40 °C to 100 °C, making it suitable for a wide range of operating environments. The IP68 rating ensures protection against dust and water ingress, while the strain relief feature adds to its longevity. With a cable length of 1m and 18 AWG wire size, it provides flexibility in installation. RoHS compliant and rated for 300V voltage and 10A current, this assembly meets international safety standards. Whether for machinery, robotics, or other automated systems, this cable assembly guarantees high performance and longevity, with 100 mating cycles. Available in stock, it offers fast and convenient solutions for your connectivity needs.

