| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-08PA-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-08PA-N-TPE-M10 |
AT04GY-08PA-N-TPE-M10
Specifications
Detailed Description
This AT Series Cable Assemblies™ model AT04GY-08PA-N-TPE-M10 is specifically designed for industrial automation applications, featuring a male gender connector with an IP68 rating for reliable performance in harsh environments. With a wide operating temperature range of -40°C to 100°C, this cable assembly ensures durability and flexibility in demanding conditions. The 10m cable length, strain relief feature, and 18 AWG wire size provide convenience and efficiency in installation. RoHS compliant and with a voltage rating of 300V, it meets stringent quality and safety standards. The black plastic jacket material offers protection and longevity, while the 100 mating cycle durability guarantees long-lasting use. With a current rating of 10A, this cable assembly is ideal for power transmission in industrial settings. Available in stock, it is ready for immediate deployment to support your automation needs.

