| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-08PA-N-TPE-M2 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-08PA-N-TPE-M2 |
AT04GY-08PA-N-TPE-M2
Specifications
Detailed Description
Introducing the AT04GY-08PA-N-TPE-M2, a durable and reliable cable assembly from our AT Series. Designed for industrial automation applications, this male connector features a black plastic jacket with a IP68 rating, ensuring protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, it is perfect for use in harsh environments. The 2 meter cable length, strain relief feature, and 18 AWG wire size provide flexibility and stability in installation. RoHS compliant and rated for a voltage of 300V and current of 10A, this cable assembly guarantees safety and efficiency. Trust in the AT04GY08PANTPEM2 for high-quality connectivity in your industrial setup.

