| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-08PA-N-TPE-M4 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-08PA-N-TPE-M4 |
AT04GY-08PA-N-TPE-M4
Specifications
Detailed Description
Introducing the AT04GY-08PA-N-TPE-M4, part of the AT Series Cable Assemblies™, designed for industrial automation applications. With a durable plastic jacket in sleek black, this male connector ensures reliable performance in extreme environments, boasting an IP68 rating for dust and water resistance. Operating flawlessly from -40°C to 100°C, it can withstand harsh conditions with ease. The 4m cable length and 18 AWG wire size provide flexibility and power, while the strain relief feature guarantees secure connections through 100 mating cycles. RoHS compliant and rated for 300V and 10A, this cable assembly is not only high-performing but also environmentally friendly. Rest assured, it's in stock and ready for immediate use. Elevate your industrial setup with the AT Series Cable Assemblies™.

