| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-08PA-N-TPE-M5 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-08PA-N-TPE-M5 |
AT04GY-08PA-N-TPE-M5
Specifications
Detailed Description
The AT Series Cable Assemblies™, SKU AT04GY-08PA-N-TPE-M5, are designed to provide reliable connectivity in harsh industrial environments. With an IP68 rating, these male gendered cables can withstand dust, water, and extreme temperatures ranging from -40°C to 100°C. Featuring a durable plastic jacket in black, strain relief, and a 5m cable length, they offer both flexibility and protection. The 18 AWG wire size ensures efficient power transmission, with a current rating of 10A and voltage rating of 300V. With RoHS compliance and 100 mating cycles, these cable assemblies are not only high-quality but also environmentally friendly. Perfect for industrial automation applications, they are in stock and ready for immediate deployment.

