| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-12PA-N-TPE-M1 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-12PA-N-TPE-M1 |
AT04GY-12PA-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT04GY-12PA-N-TPE-M1 model designed for industrial automation. This high-performance cable assembly is built for durability, with a rugged IP68-rated plastic jacket ensuring reliable operation in harsh environments. With a wide operating temperature range from -40°C to 100°C, it can withstand extreme conditions with ease. The strain relief feature adds further protection, while the 1m cable length offers flexibility in installation. RoHS compliant and suitable for high voltage applications up to 300V, this cable assembly guarantees safety and compliance. Its 18 AWG wire size and 8A current rating make it ideal for power transmission in industrial settings. Trust in the AT Series Cable Assemblies™ for dependable connectivity in demanding environments.

