| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-12PA-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-12PA-N-TPE-M10 |
AT04GY-12PA-N-TPE-M10
Specifications
Detailed Description
This AT Series Cable Assemblies™ product, with SKU AT04GY-12PA-N-TPE-M10, is designed for industrial automation applications, boasting a rugged construction to withstand harsh environments. Featuring a maximum operating temperature of 100°C and a minimum of -40°C, this cable ensures reliable performance in a wide range of conditions. With an IP68 rating for dust and water resistance, along with a strain relief for added durability, it offers peace of mind in demanding settings. The 10m cable length and 18 AWG wire size provide flexibility and efficient power transmission. RoHS compliant and rated for 300V, it meets international standards for safety and environmental responsibility. This cable assembly, in black jacket color, is not only high-performing but also visually discreet. With a current rating of 8A and a lifespan of 100 mating cycles, it guarantees long-lasting and efficient operation. Upgrade your industrial automation setup with the AT04GY12PANTPEM10, a reliable and durable solution for your connectivity needs.

