| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-12PA-N-TPE-M2 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-12PA-N-TPE-M2 |
AT04GY-12PA-N-TPE-M2
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, designed for industrial automation applications. This cable, SKU AT04GY-12PA-N-TPE-M2, features a durable plastic jacket in sleek black, with a 2-meter cable length and IP68 rating for reliable performance in harsh environments. With a wide operating temperature range of -40°C to 100°C, it's suitable for a variety of settings. The 18 AWG wire size and 300V voltage rating ensure efficient power transmission, while the strain relief and 100-cycle mating durability guarantee long-term usability. RoHS compliant and in stock for immediate shipping, this cable assembly is a must-have for industrial machinery and automation systems.

