| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-12PA-N-TPE-M4 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-12PA-N-TPE-M4 |
AT04GY-12PA-N-TPE-M4
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the rugged and reliable AT04GY-12PA-N-TPE-M4 connector. Designed for industrial automation applications, this male gendered assembly guarantees secure and efficient connections in extreme environments. With an IP68 rating, it offers exceptional protection against dust and water ingress, while its robust plastic jacket ensures durability even in harsh conditions. Operating flawlessly between -40 °C and 100 °C, it is suitable for a wide range of industrial settings. The 4m cable length provides flexibility for installation, and with a current rating of 8A and voltage rating of 300V, it meets high power demands. RoHS compliant and featuring a 100 cycle mating cycle, this assembly guarantees long-lasting performance while maintaining environmental standards. Upgrade your industrial setup with the AT04GY12PANTPEM4 cable assembly and experience seamless connectivity like never before.

