| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-12PA-N-TPE-M5 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 8 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-12PA-N-TPE-M5 |
AT04GY-12PA-N-TPE-M5
Specifications
Detailed Description
The AT Series Cable Assemblies™, featuring SKU AT04GY-12PA-N-TPE-M5, are designed for high-performance industrial automation applications. With a rugged IP68 rating, these cable assemblies can withstand harsh environments with ease. The 5m cable length, strain relief feature, and durable plastic jacket ensure reliable connectivity even in the most demanding conditions. RoHS compliant and with a voltage rating of 300V, these assemblies prioritize safety and environmental responsibility. The black jacket color and 18 AWG wire size offer a sleek and efficient solution for any setup. With a maximum operating temperature of 100°C and a minimum of -40°C, these cables are suitable for a wide range of applications. Trust in the AT Series Cable Assemblies™ for superior performance and durability in your industrial automation projects.

