| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-2P-N-TPE-M1 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-2P-N-TPE-M1 |
AT04GY-2P-N-TPE-M1
Specifications
Detailed Description
Designed for rugged industrial automation applications, the AT04GY-2P-N-TPE-M1 cable assembly is a reliable solution for demanding environments. With a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, it can withstand extreme conditions with ease. Featuring an IP68 rating for dust and water resistance, along with a strain relief for added durability, this cable assembly ensures reliable performance in harsh settings. The 1-meter long cable is constructed with high-quality plastic jacket material, providing flexibility and protection. With a current rating of 15A and voltage rating of 300V, it is suitable for power transmission in industrial machinery. RoHS compliant and designed for 100 mating cycles, this cable assembly guarantees long-term reliability and compliance with environmental regulations. The black jacket color and 18 AWG wire size make it easy to integrate into any system. Perfect for industrial automation, the AT Series Cable Assemblies™ offer a seamless solution for your connectivity needs.

