| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-2P-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-2P-N-TPE-M10 |
AT04GY-2P-N-TPE-M10
Specifications
Detailed Description
The AT Series Cable Assemblies™ are meticulously engineered to deliver exceptional performance in industrial automation environments. Designed for male connectors, SKU AT04GY-2P-N-TPE-M10 boasts a durable construction with a plastic jacket in sleek black, ensuring reliable operation even in harsh conditions. With an IP68 rating for dust and water resistance, as well as RoHS compliance, this cable assembly guarantees safety and longevity. Featuring a 10m cable length and 18 AWG wire size, it offers flexibility and efficient power transmission. With a maximum operating temperature of 100°C and a minimum of -40°C, it is suitable for a wide range of applications. The strain relief feature adds extra durability, while the 100 cycle mating cycles ensure consistent performance over time. With a current rating of 15A and a voltage rating of 300V, this cable assembly is a high-quality and reliable solution for your industrial automation needs.

