| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-2P-N-TPE-M2 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-2P-N-TPE-M2 |
AT04GY-2P-N-TPE-M2
Specifications
Detailed Description
The AT Series Cable Assemblies™, featuring the SKU AT04GY-2P-N-TPE-M2, are designed for rugged industrial applications with a focus on reliability in extreme conditions. These male gendered cables offer a seamless connection, with a strain relief feature ensuring longevity. With a temperature range from -40°C to 100°C and an IP68 rating for dust and water resistance, they guarantee optimal performance in harsh environments. The 2-meter cable length provides flexibility in installation, while the 18 AWG wire size and 300V voltage rating ensure efficient power transmission. RoHS compliant and boasting a 100-cycle mating durability, these black plastic jacketed cables prioritize both environmental responsibility and long-term functionality. The current rating of 15A makes them suitable for high-power applications in industrial automation settings. Order now for dependable connectivity in demanding industrial environments.

