| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-2P-N-TPE-M4 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-2P-N-TPE-M4 |
AT04GY-2P-N-TPE-M4
Specifications
Detailed Description
Introducing the AT04GY-2P-N-TPE-M4, a high-performance cable assembly from our AT Series. Designed for industrial automation applications, this male connector features a durable plastic jacket in sleek black, ensuring reliable performance in even the harshest environments. With an IP68 rating, this cable is fully protected against dust and water ingress, making it ideal for use in demanding settings. The 4-meter cable length provides ample reach, while the strain relief feature enhances longevity. RoHS compliant and boasting a voltage rating of 300V, this assembly guarantees safety and environmental responsibility. Trust in the AT Series Cable Assemblies™ for exceptional quality and performance.

