| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-2P-N-TPE-M5 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-2P-N-TPE-M5 |
AT04GY-2P-N-TPE-M5
Specifications
Detailed Description
Introducing the AT04GY-2P-N-TPE-M5, a high-performance AT Series Cable Assemblies™ designed for industrial automation applications. This rugged male connector features IP68 ingress protection, ensuring reliable operation in harsh environments. With a wide operating temperature range from -40 °C to 100 °C, it can withstand extreme conditions with ease. The 5m cable length and strain relief mechanism provide flexibility and durability in cable management. Constructed with RoHS-compliant materials and rated for 300V voltage and 15A current, this cable assembly guarantees safety and compliance. The black plastic jacket and 18 AWG wire size offer optimal signal transmission and protection. With a maximum of 100 mating cycles, it ensures long-term performance. Perfect for industrial automation systems, the AT04GY2PNTPEM5 is a dependable solution for your connectivity needs.

