| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-3P-N-TPE-M1 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-3P-N-TPE-M1 |
AT04GY-3P-N-TPE-M1
Specifications
Detailed Description
Designed for industrial automation applications, the AT04GY-3P-N-TPE-M1 Cable Assembly from the AT Series ensures reliable connectivity in demanding environments. With a rugged IP68 rating, this male connector is built to withstand harsh conditions, with a wide operating temperature range of -40°C to 100°C. Featuring strain relief and a durable plastic jacket in black, it provides secure and long-lasting performance. The 1m cable length offers flexibility in setup, while the 18 AWG wire size and 300V voltage rating ensure efficient power transmission. With RoHS compliance and a current rating of 14A, this assembly guarantees both safety and environmental responsibility. Perfect for a variety of industrial settings, the AT Series Cable Assemblies™ deliver high-quality connectivity with 100 mating cycles, making them a reliable and cost-effective solution for your application.

