| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-3P-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-3P-N-TPE-M10 |
AT04GY-3P-N-TPE-M10
Specifications
Detailed Description
Introducing the AT04GY-3P-N-TPE-M10, a high-performance cable assembly from our AT Series. Designed for industrial automation applications, this male connector features a durable plastic jacket in sleek black, with IP68 rating for reliable protection against dust and water. With a wide operating temperature range from -40°C to 100°C, it withstands harsh working environments with ease. The 10-meter cable length and 18 AWG wire size provide ample flexibility and power transmission capability, while RoHS compliance ensures environmental responsibility. With a current rating of 14A and voltage rating of 300V, it guarantees efficient and safe operation. Perfect for use in demanding settings, this AT Series Cable Assembly™ is a trusted solution for your connectivity needs.

