| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-3P-N-TPE-M2 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 2 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-3P-N-TPE-M2 |
AT04GY-3P-N-TPE-M2
Specifications
Detailed Description
This AT Series Cable Assembly™, with SKU AT04GY-3P-N-TPE-M2, is a rugged and dependable solution for industrial automation applications. Designed for male connectivity, it ensures reliable signal transmission even in harsh environments, with an IP68 rating for dust and water resistance. The jacket material is durable plastic, capable of withstanding temperatures ranging from -40 °C to 100 °C. Featuring a strain relief mechanism and a 2m cable length, it offers ease of installation and flexibility in use. With RoHS compliance and a voltage rating of 300V, this cable assembly meets industry standards for safety and environmental responsibility. The black jacket color and 18 AWG wire size make it suitable for a variety of applications. Additionally, the current rating of 14A and 100 mating cycles ensure long-term performance and durability. Available in stock, it is ready for immediate deployment in your operations. Trust in the AT Series Cable Assembly™ for efficient and secure connectivity in your industrial setup.

