| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-3P-N-TPE-M4 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 4 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-3P-N-TPE-M4 |
AT04GY-3P-N-TPE-M4
Specifications
Detailed Description
This AT Series Cable Assemblies™, SKU AT04GY-3P-N-TPE-M4, are designed for industrial automation applications, featuring a rugged construction that can withstand operating temperatures ranging from -40°C to 100°C. With an IP68 rating, these male gendered assemblies provide reliable protection against dust and water ingress. The 4m cable length, strain relief, and 18 AWG wire size ensure secure and efficient connectivity. RoHS compliant and with a voltage rating of 300V, they meet international standards for safety and environmental responsibility. The black plastic jacket material not only offers durability but also blends seamlessly into industrial environments. Perfect for high-current applications, the assemblies have a 14A current rating and are capable of up to 100 mating cycles. With their high-performance capabilities and quality construction, these cable assemblies are a dependable solution for demanding industrial settings.

