| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-3P-N-TPE-M5 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 14 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-3P-N-TPE-M5 |
AT04GY-3P-N-TPE-M5
Specifications
Detailed Description
Featuring a durable construction and reliable performance, the AT04GY-3P-N-TPE-M5 cable assembly from our AT Series is designed for industrial automation applications. With a gender-specific male connector, this IP68-rated assembly ensures protection against dust and water ingress, making it suitable for harsh environments. The black plastic jacket, along with a strain relief feature, enhances cable durability. With a cable length of 5 meters and a wire size of 18 AWG, it offers flexibility in installation. RoHS-compliant and capable of operating in temperatures ranging from -40°C to 100°C, this assembly guarantees safety and environmental compliance. The 14A current rating and 300V voltage rating provide efficient power transmission. Perfect for use in various industrial settings, the AT04GY-3P-N-TPE-M5 is a reliable solution for your connectivity needs.

