| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-4P-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 12 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-4P-N-TPE-M10 |
AT04GY-4P-N-TPE-M10
Specifications
Detailed Description
Introducing our AT Series Cable Assemblies™, designed for industrial automation applications. This high-performance cable features a durable plastic jacket in a sleek black color, with a strain relief for enhanced longevity. With a maximum operating temperature of 100 °C and a minimum of -40 °C, it ensures reliable performance in a wide range of environments. The IP68 rating guarantees protection against dust and water ingress, while RoHS compliance ensures environmental responsibility. Suitable for high voltage applications, with a voltage rating of 300 V and a current rating of 12 A. Each assembly includes a 10m cable with 18 AWG wire size, offering flexibility and convenience for installation. With 100 mating cycles, this cable is built to withstand frequent connections. Order now and experience the quality and reliability of our AT Series Cable Assemblies™.

