| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-6P-N-TPE-M1 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 1 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-6P-N-TPE-M1 |
AT04GY-6P-N-TPE-M1
Specifications
Detailed Description
Introducing the AT Series Cable Assemblies™, featuring the AT04GY-6P-N-TPE-M1 model, designed for reliable industrial automation applications. With a rugged IP68 rating, this male connector ensures protection against dust and water ingress, making it ideal for harsh environments. Operating seamlessly in temperatures ranging from -40°C to 100°C, it guarantees optimal performance even in extreme conditions. The 1-meter cable length, constructed with durable black plastic jacket material, offers flexibility and longevity. ROHS compliant and with a voltage rating of 300V, this assembly prioritizes safety and environmental responsibility. With a current rating of 10A and wire size of 18AWG, it delivers efficient power transmission. Perfect for high-demand settings, each connector is tested for 100 mating cycles, ensuring durability and longevity. Upgrade your industrial setup with the AT04GY6PNTPEM1 Cable Assembly, the ultimate solution for seamless connectivity in industrial automation.

