| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-6P-N-TPE-M10 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 10 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-6P-N-TPE-M10 |
AT04GY-6P-N-TPE-M10
Specifications
Detailed Description
The AT Series Cable Assemblies™ provide reliable connectivity in industrial automation settings, featuring a robust design that meets IP68 standards for waterproof and dustproof performance. With a maximum operating temperature of 100 °C and a minimum of -40 °C, these cables can withstand harsh environmental conditions. The strain relief feature ensures secure connections, while the 10-meter cable length offers flexibility in installation. Made with durable plastic jacket material in black, these assemblies are not only functional but also aesthetically pleasing. RoHS compliant and suitable for high voltage applications with a rating of 300 V, they guarantee both safety and environmental responsibility. With a current rating of 10 A and wire size of 18 AWG, they are ideal for powering industrial equipment. Whether for machinery, robotics, or other automation systems, the AT Series Cable Assemblies™ are a dependable choice for seamless connectivity.

