| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04GY-6P-N-TPE-M5 |
| Series: | AT |
| Gender: | Male |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Strain Relief: | Yes |
| Cable Length: | 5 m |
| Jacket Material: | Plastic |
| Mating Cycles: | 100 cycle |
| Wire Size: | 18 AWG |
| Jacket Color: | Black |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAT04GY-6P-N-TPE-M5 |
AT04GY-6P-N-TPE-M5
Specifications
Detailed Description
Designed for industrial automation applications, the AT04GY-6P-N-TPE-M5 cable assembly from the AT Series combines durable construction with high-performance functionality. With a maximum operating temperature of 100 °C and an IP68 rating, this male gendered cable ensures reliable connectivity in even the harshest environments. Featuring a 5m cable length and strain relief for added durability, it is suitable for a wide range of installations. RoHS compliant and boasting a voltage rating of 300V, it meets stringent industry standards for safety and environmental responsibility. With a current rating of 10A and wire size of 18 AWG, it is capable of handling high power loads with ease. The black plastic jacket not only provides a sleek appearance but also offers excellent protection against external elements. Perfect for use in industrial automation systems, this cable assembly is a dependable solution for your connectivity needs.

