| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SA-KIT01 |
| Color: | Green |
| Series: | AT |
| Amperage: | 13 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-08SA-KIT01 |
AT06-08SA-KIT01
| Heilind Number: | AMEAT06-08SA-KIT01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-08SA-KIT01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
8 SOCKET PLUG, WEDGE AND A SERIES

