| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SA-SRBK |
| Color: | Black |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG, 22 - 16 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-08SA-SRBK |
AT06-08SA-SRBK
Specifications
Detailed Description
The AT06-08SA-SRBK Black AT Series Female Automotive Connector offers reliable and durable connectivity in demanding environments. Constructed with high-quality plastic housing and featuring IP69K ingress protection, this connector is resistant to water, dust, and high-pressure cleaning. With a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, it ensures performance in extreme conditions. The Silicone Rubber seals provide additional protection, while the 100 mating cycles guarantee long-term functionality. Accommodating wire sizes of 20-14 AWG and 22-16 AWG, it is versatile in its application. With a current rating of 13A and RoHS compliance, this connector meets industry standards for safety and environmental responsibility. Perfect for automotive and other rugged applications, the AT0608SASRBK is a reliable choice for your connectivity needs.

