AT06-08SB-SR2BK

Heilind Number:AMEAT06-08SB-SR2BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-08SB-SR2BK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION PIN PLUG KEY POSITI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-08SB-SR2BK
Color:Black
Series:AT Series
Amperage:13 A
Connector Type:Connector
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100
Wire Size:20 to 14 AWG
Product Name:AT, SR02
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT06-08SB-SR2BK