| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SC-SR2GN |
| Color: | Green |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 8 |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| IP Rating: | IP67 |
| Wire Size: | 20 to 14 AWG |
| Mating Cycles: | 100 |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| SKU: | AMEAT06-08SC-SR2GN |
AT06-08SC-SR2GN
| Heilind Number: | AMEAT06-08SC-SR2GN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-08SC-SR2GN |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
8 POSITION PIN PLUG KEY POSITI
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

