| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SD-EC01 |
| Color: | Brown |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-08SD-EC01 |
AT06-08SD-EC01
Specifications
Detailed Description
Introducing the AT Series™ Female Automotive Connector, SKU AT06-08SD-EC01. Designed for optimal performance in automotive applications, this connector features a durable plastic housing in a sleek brown color. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it ensures reliable functionality in a wide range of conditions. Boasting an IP67 rating and silicone rubber seal material, it offers superior protection against moisture and dust ingress. With 8 contacts and a current rating of 13 A, it facilitates efficient power transmission. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, it meets stringent industry standards for environmental responsibility and performance. The AT0608SDEC01 guarantees longevity with 100 mating cycles, making it a dependable choice for automotive connectors and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

