| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-12SA-BLK |
| Color: | Black |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Wire Size: | 20 to 14 AWG |
| Mating Cycles: | 100 |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| SKU: | AMEAT06-12SA-BLK |
AT06-12SA-BLK
| Heilind Number: | AMEAT06-12SA-BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-12SA-BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12-WAY PLUG, BLACK FEMALE CONN
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1460S_REV_A - Appearance Change. in an effort to continuously improve our products we will change the slope of AT 12 pos plug housing latch, it will improve the insert and pull out hand feeling. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

