| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-12SA-EC01 |
| Color: | Gray |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 |
| Wire Size: | 20 to 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT06-12SA-EC01 |
AT06-12SA-EC01
| Heilind Number: | AMEAT06-12SA-EC01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-12SA-EC01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 PIN PLUG KEY POSITION H END CAP
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2021 | PCN-C1483S-REV-A - Product Change. in an effort to continuously improve our products, we will change the lettering and increase the chamfer of the AT series 12 POS and cover. | Download | |||
| 06/28/2021 | PCN-C1460S_REV_A - Appearance Change. in an effort to continuously improve our products we will change the slope of AT 12 pos plug housing latch, it will improve the insert and pull out hand feeling. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

