| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-12SB-EC01 |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-12SB-EC01 |
AT06-12SB-EC01
Specifications
Detailed Description
Introducing the AT0612SBEC01, a high-performance automotive connector designed for demanding environments. With a rugged black plastic housing and IP67 rating, it provides reliable protection against dust, water, and debris. This female connector, part of the AT Series™, features 12 contacts and a silicone rubber seal for secure connections in extreme temperatures ranging from -55°C to 125°C. It offers quick and easy wire termination for 20-14 AWG cables, with a current rating of 13A. RoHS compliant and with a 100-cycle mating life, this connector ensures long-lasting durability and environmental responsibility. Perfect for automotive applications, it guarantees seamless performance in even the harshest conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2021 | PCN-C1483S-REV-A - Product Change. in an effort to continuously improve our products, we will change the lettering and increase the chamfer of the AT series 12 POS and cover. | Download | |||
| 06/28/2021 | PCN-C1460S_REV_A - Appearance Change. in an effort to continuously improve our products we will change the slope of AT 12 pos plug housing latch, it will improve the insert and pull out hand feeling. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

