| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-12SC-SR2GN |
| Color: | Green |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-12SC-SR2GN |
AT06-12SC-SR2GN
Specifications
Detailed Description
Introducing the AT0612SCSR2GN, a high-performance automotive connector designed for female applications. Constructed with durable plastic housing and featuring a vibrant green color, this connector is not only visually appealing but also extremely reliable. With 12 gold-plated contacts, it ensures efficient and secure connectivity, even in harsh operating conditions. Rated for temperatures ranging from -55°C to 125°C and boasting an IP69K ingress protection rating, it offers unparalleled durability and longevity. The silicone rubber seals provide excellent environmental sealing, making it suitable for use in demanding automotive environments. With a wire size range of 20-14 AWG and a current rating of 13A, it is perfect for a wide range of automotive applications. Rest assured, this connector is RoHS compliant, aligning with environmental regulations. Trust the AT0612SCSR2GN for all your automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1460S_REV_A - Appearance Change. in an effort to continuously improve our products we will change the slope of AT 12 pos plug housing latch, it will improve the insert and pull out hand feeling. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||

