AT06-12SD-EC01

Heilind Number:AMEAT06-12SD-EC01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-12SD-EC01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 PIN PLUG KEY POSITION H END CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-12SD-EC01
Color:Brown
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-12SD-EC01

Detailed Description

Introducing the AT06-12SD-EC01, a high-performance automotive connector designed for female applications in brown. Part of the AT Series™, this connector features a durable plastic housing and silicone rubber seal, ensuring IP67-rated protection against dust and water ingress. With a maximum operating temperature of 125°C and a wide range of -55°C, it guarantees reliable performance in various environmental conditions. Its 12 contacts accommodate wire sizes from 20 to 14 AWG, with a current rating of 13A. RoHS compliant and capable of 100 mating cycles, this connector is a dependable solution for automotive connectivity.