AT06-12SD-SR2BR

Heilind Number:AMEAT06-12SD-SR2BR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-12SD-SR2BR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12-WAY PLUG, FEMALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-12SD-SR2BR
Color:Brown
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-12SD-SR2BR

Detailed Description

Designed for automotive applications, our Brown AT series female connector, with SKU AT06-12SD-SR2BR, offers exceptional performance in challenging environments. Constructed with durable plastic housing and featuring a IP69K rating, this connector ensures reliable operation even in harsh conditions. With a silicone rubber seal, it provides a secure and waterproof connection, making it ideal for use in vehicles. The 12 contacts accommodate wire sizes ranging from 20 to 14 AWG, with a current rating of 13 A, making it suitable for a variety of power and signal applications. Operating temperatures from -55°C to 125°C guarantee functionality in extreme heat or cold. While not RoHS compliant, this connector is designed for high reliability, with a mating cycle of 100. Perfect for automotive systems, this AT0612SDSR2BR connector delivers superior performance and durability.