AT06-12SD

Heilind Number:AMEAT06-12SD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-12SD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 Pin Plug Key Position D

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-12SD
Color:Brown
Series:AT
Amperage:13 A
Connector Type:Connector
Gender:Female
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-12SD