| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-D1224V |
| Color: | Black |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 12 V, 24 V |
| SKU: | AMEAT06-2S-D1224V |
AT06-2S-D1224V
Specifications
Detailed Description
Introducing the AT06-2S-D1224V, a high-performance automotive connector designed for female applications in the AT series. Featuring a sleek black housing made of durable plastic, this connector ensures reliable connectivity in even the most demanding environments. With a maximum operating temperature of 85 °C and a minimum of -40 °C, it is suitable for use in a wide range of conditions. The IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal provides additional security. Boasting 2 gold-plated contacts, accepting wire sizes ranging from 20 to 14 AWG, and a current rating of 13 A, this connector is ideal for power and signal transmission. RoHS compliant and with a voltage rating of 12 V and 24 V, it meets international standards for environmental responsibility and safety. With 100 mating cycles, it offers long-term durability and performance, making it perfect for automotive applications where reliability is paramount. Order now to experience seamless connectivity with the AT062SD1224V.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2021 | PCN-C1514S -REV-A - Product Improvement. In order to increase production capacity, new molds will be developed step by step, while products will be optimized and product technology will be improved slight adjustments will be mate to the new products, but the matching and functional performance will not be affected. | Download | |||

