| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-D1224VR |
| Color: | Black |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 12 V, 24 V |
| SKU: | AMEAT06-2S-D1224VR |
AT06-2S-D1224VR
Specifications
Detailed Description
Introducing the AT06-2S-D1224VR, a high-performance automotive connector designed for female gender applications. With a sleek black housing made of durable plastic, this connector ensures reliable connectivity in any environment. Featuring two gold-plated contacts, it offers a secure and efficient power transmission with a current rating of 13A and voltage rating of 12V or 24V. Operating flawlessly in temperatures ranging from -40°C to 85°C, it is perfect for a wide range of automotive applications. With an IP67 rating and silicone rubber seals, it provides superior protection against dust, water, and other contaminants, making it ideal for use in harsh conditions. RoHS compliant and designed for 100 mating cycles, this connector guarantees long-term performance and reliability. Compatible with wire sizes ranging from 20 to 14 AWG, it offers easy installation and maintenance. The AT06-2S-D1224VR is part of the AT series and is categorized under Automotive Connectors & Accessories, making it a perfect choice for automotive professionals seeking high-quality and durable connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2021 | PCN-C1514S -REV-A - Product Improvement. In order to increase production capacity, new molds will be developed step by step, while products will be optimized and product technology will be improved slight adjustments will be mate to the new products, but the matching and functional performance will not be affected. | Download | |||

