| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED1224V-OMC |
| SKU: | AMEAT06-2S-LED1224V-OMC |
AT06-2S-LED1224V-OMC
| Heilind Number: | AMEAT06-2S-LED1224V-OMC |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-LED1224V-OMC |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2 Position LED Overmold Plug, Socket, LED 12 V or 24 V, Clear Body, RVP Circuit, Green LED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AW2S-LED | 2-WAY LED WEDGE LOCK, BLA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | PCN-22002 - Material change. the products thermoplastic "clear" housing material was resourced in order to expand overall performance capability for wider acceptance regarding future market & application opportunities. | Download | |||


